
Highlights & Details
Stainless steel cable ties L 300 x B 7.9 mm 10 pieces
- Material: Stainless steel metallic
- Tensile strength 40 N
- 10 pieces(s)
Technical specifications
- Dim
(L x W) 300 mm x 300 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Stainless steel
- Cable tie features
High UTS
- Max. temperature
+300 °C
- Min. temperature
-20 °C
- Material
Stainless steel
- Manufacturer part #
18772
- Minimum holding force
Tensile strength up to 40 kg N
- Width
300 mm
- Length
300 mm
- Type
18772
Documents & Downloads
Datasheet
Datasheet 3478013 Delock 18772 Stainless steel cable tie Stainless steel High UTS 10 pc(s)
Datasheet 3478013 Delock 18772 Stainless steel cable tie Stainless steel High UTS 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478013 Delock 18772 Stainless steel cable tie Stainless steel High UTS 10 pc(s)
Description
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.












