
Technical specifications
- Dim
(L x W) 400 mm x 7.9 mm
- Product type
Stainless steel cable tie
- Content
10 pc(s)
- Factory colour
Blue
- Cable tie features
Ball lock
- Max. temperature
-40 °C
- Min. temperature
+150 °C
- Material
Stainless steel
- Manufacturer part #
18799
- Minimum holding force
Tensile strength up to 80 kg N
- Width
7.9 mm
- Length
400 mm
- Type
18799
Documents & Downloads
Datasheet
Datasheet 3478039 Delock 18799 Stainless steel cable tie Blue Ball lock 10 pc(s)
Datasheet 3478039 Delock 18799 Stainless steel cable tie Blue Ball lock 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478039 Delock 18799 Stainless steel cable tie Blue Ball lock 10 pc(s)
Description
These stainless steel cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.
Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.
This text is machine translated.












