
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
stick-on
- Factory colour
White
- Material
Plastic
- Length
1 m
- Width
20 mm
- Content
1 pc(s)
- Dim
(L x W) 1 m x 20 mm
- Manufacturer part #
19061
- Type
19061
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
- Self-adhesive
yes
- Easy to use
yes
- Tape length
1 m
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3382675 Delock 19061 Hook-and-loop tape stick-on Hook and loop pad (L x W) 1 m x 20 mm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3382675 Delock 19061 Hook-and-loop tape stick-on Hook and loop pad (L x W) 1 m x 20 mm White 1 pc(s)
Description
The hook and loop tape set from Delock consists of a roll of self-adhesive hook and loop tape. It can be used as a quick fastener for various applications, eg for furniture, construction units and for bundling of individual cables or for various crafts projects.
Easy to use
The adhesive tape and the fleece tape are coated on the rear side with an adhesive coating and covered with special paper. The paper is removed and the Velcro tape is applied to a dry surface and pressed firmly. In addition, the length can be shortened individually.
This text is machine translated.
Easy to use
The adhesive tape and the fleece tape are coated on the rear side with an adhesive coating and covered with special paper. The paper is removed and the Velcro tape is applied to a dry surface and pressed firmly. In addition, the length can be shortened individually.
This text is machine translated.
Features
- Self-adhesive
- Length approx. 1 m
- Width approx.: 20 mm
- Colour: white













