
Technical specifications
- Product type
Hose clamp
- Bundle diameter (min.)
16 mm
- Bundle Ø (max.)
25 mm
- Type
Screw terminal (worm gear)
- Manufacturer part #
19435
- Material (details)
Stainless steel
Plastic
- Width
9 mm
Documents & Downloads
Datasheet
Datasheet 3478182 Delock 19435 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)
Datasheet 3478182 Delock 19435 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478182 Delock 19435 Hose clamp Stainless steelPlastic Bundle diameter (min.) 16 mm Bundle Ø (max.) 25 mm 10 pc(s)
Description
This text is machine translated.











