
Highlights & Details
Cable ties with flat head L 370 x B 7.6 mm 100 pieces black
- Detachable cable tie Material: Polyamide black
- Maximum bundle diameter:10.3 cm
- Flame retardant
- 100 pieces(s)
Technical specifications
- Dim
(L x W) 370 mm x 7.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie features
Flame-retardant
Heat-resistant
Flexible
Releasable
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Max. bundle diameter
103 mm
- Manufacturer part #
19503
- Width
7.6 mm
- Length
370 mm
- Type
19503
Documents & Downloads
Datasheet
Datasheet 3478258 Delock 19503 Cable tie Black Flame-retardant, Heat-resistant, Flexible, Releasable 100 pc(s)
Datasheet 3478258 Delock 19503 Cable tie Black Flame-retardant, Heat-resistant, Flexible, Releasable 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3478258 Delock 19503 Cable tie Black Flame-retardant, Heat-resistant, Flexible, Releasable 100 pc(s)
Description
Reduced head height compared to standard cable ties
The unique head design protects the cable bundles against abrasions and sharp edges.
Excellent resistance
The cable ties offer good resistance at high temperatures and are characterized by their high flexibility.
This text is machine translated.














