
Flash ties re-usable L 180 x B 3.6 mm 100 piece
Technical specifications
- Dim
(L x W) 180 mm x 3.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
White
- Cable tie features
High UTS
Heat-resistant
Reusable
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Max. bundle diameter
49 mm
- Manufacturer part #
19507
- Minimum holding force
Tensile strength up to 8 kg N
- Width
3.6 mm
- Length
180 mm
- Type
19507
Documents & Downloads
Datasheet
Datasheet 3478201 Delock 19507 Cable tie Black, White High UTS, Heat-resistant, Reusable 100 pc(s)
Datasheet 3478201 Delock 19507 Cable tie Black, White High UTS, Heat-resistant, Reusable 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3478201 Delock 19507 Cable tie Black, White High UTS, Heat-resistant, Reusable 100 pc(s)
Description
Special lock
The lock provides a secure and secure hold of the cable bundle.
Reusable
Multiple opening and closing is possible.
Excellent resistance
The flash binders offer a good resistance at high temperatures and are characterized by their tensile strength.
This text is machine translated.











