
Technical specifications
- Product type
Hose clamp
- Bundle diameter (min.)
12 mm
- Bundle Ø (max.)
20 mm
- Type
Butterfly clamp
- Manufacturer part #
19512
- Material (details)
Stainless steel
Plastic
- Factory colour
Orange
- Width
9 mm
Documents & Downloads
Datasheet
Datasheet 3478204 Delock 19512 Hose clamp Stainless steelPlastic Bundle diameter (min.) 12 mm Bundle Ø (max.) 20 mm 5 pc(s)
Datasheet 3478204 Delock 19512 Hose clamp Stainless steelPlastic Bundle diameter (min.) 12 mm Bundle Ø (max.) 20 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3478204 Delock 19512 Hose clamp Stainless steelPlastic Bundle diameter (min.) 12 mm Bundle Ø (max.) 20 mm 5 pc(s)
Description
This text is machine translated.












