
Technical specifications
- Dim
(L x W) 150 mm x 2.4 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie features
High UTS
Heat-resistant
Reusable
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Max. bundle diameter
36 mm
- Manufacturer part #
19568
- Width
2.4 mm
- Length
150 mm
- Type
19568
Documents & Downloads
Datasheet
Datasheet 3478227 Delock 19568 Cable tie Black High UTS, Heat-resistant, Reusable 100 pc(s)
Datasheet 3478227 Delock 19568 Cable tie Black High UTS, Heat-resistant, Reusable 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3478227 Delock 19568 Cable tie Black High UTS, Heat-resistant, Reusable 100 pc(s)
Description
These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.
Special lock
The lock provides a secure and secure hold of the cable bundle.
Reusable
Multiple opening and closing is possible.
Excellent resistance
The flash binders offer a good resistance at high temperatures and are characterized by their tensile strength.
This text is machine translated.
Special lock
The lock provides a secure and secure hold of the cable bundle.
Reusable
Multiple opening and closing is possible.
Excellent resistance
The flash binders offer a good resistance at high temperatures and are characterized by their tensile strength.
This text is machine translated.










