
Technical specifications
- Product type
Hose clamp
- Bundle diameter (min.)
10 mm
- Bundle Ø (max.)
16 mm
- Type
Butterfly clamp
- Manufacturer part #
19571
- Material (details)
Stainless steel
Plastic
- Factory colour
Stainless steel
- Width
9 mm
Documents & Downloads
Datasheet
Datasheet 3478230 Delock 19571 Hose clamp Stainless steelPlastic Bundle diameter (min.) 10 mm Bundle Ø (max.) 16 mm 10 pc(s)
Datasheet 3478230 Delock 19571 Hose clamp Stainless steelPlastic Bundle diameter (min.) 10 mm Bundle Ø (max.) 16 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478230 Delock 19571 Hose clamp Stainless steelPlastic Bundle diameter (min.) 10 mm Bundle Ø (max.) 16 mm 10 pc(s)
Description
This text is machine translated.












