
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
15 mm
7.5 mm
Yellow
2:1
Weather-proof
1 pc(s)
Polyolefin
70 °C
125 °C
70 °C
125 °C
19592
Heatshrink
1 m
19592
Round
Cable
C13/C14 appliances
Heat Shrink Tubing
Cable
0.04
yes
Datasheet 3382765 Delock 19592 Heatshrink Yellow 15 mm 7.5 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions 3382765 Delock 19592 Heatshrink Yellow 15 mm 7.5 mm Shrinkage:2:1 1 pc(s)