
Hose clip stainless steel 400 with bridge running right and wing nut 80 - 100 mm 5 pieces
Technical specifications
- Product type
Hose clamp
- Bundle diameter (min.)
80 mm
- Bundle Ø (max.)
100 mm
- Type
Screw terminal (worm gear)
- Manufacturer part #
19614
- Material (details)
Stainless steel
Plastic
- Factory colour
Stainless steel
- Width
9 mm
Documents & Downloads
Datasheet
Datasheet 3478246 Delock 19614 Hose clamp Stainless steelPlastic Bundle diameter (min.) 80 mm Bundle Ø (max.) 100 mm 5 pc(s)
Datasheet 3478246 Delock 19614 Hose clamp Stainless steelPlastic Bundle diameter (min.) 80 mm Bundle Ø (max.) 100 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3478246 Delock 19614 Hose clamp Stainless steelPlastic Bundle diameter (min.) 80 mm Bundle Ø (max.) 100 mm 5 pc(s)
Description
This text is machine translated.











