
Highlights & Details
Cable ties L 800 x B 8.8 mm 10 piece black
- Material: Nylon, black
- Maximum bundle diameter:23 cm
- 10 pieces(s)
Technical specifications
- Dim
(L x W) 800 mm x 8.8 mm
- Product type
Cable tie
- Content
10 pc(s)
- Factory colour
Black
- Cable tie features
Heat-resistant
- Max. temperature
85 °C
- Min. temperature
-5 °C
- Material
Nylon PA 6.6
- Max. bundle diameter
230 mm
- Manufacturer part #
19644
- Minimum holding force
Tensile strength up to 80 kg N
- Width
8.8 mm
- Length
800 mm
- Type
19644
Documents & Downloads
Datasheet
Datasheet 3478068 Delock 19644 Cable tie Black Heat-resistant 10 pc(s)
Datasheet 3478068 Delock 19644 Cable tie Black Heat-resistant 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3478068 Delock 19644 Cable tie Black Heat-resistant 10 pc(s)
Description
These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.
Excellent resistance
The cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
This text is machine translated.
Excellent resistance
The cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.
This text is machine translated.











