
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
25.4 mm
Black
4:1
Weather-proof
1 pc(s)
Polyolefin
70 °C
125 °C
70 °C
125 °C
20663
1 m
20663
Heat Shrink Tubing
0.05
yes
Datasheet 3382813 Delock 20663 Heatshrink Black 25.4 mm Shrinkage:4:1 1 pc(s)
User & Safety Instructions 3382813 Delock 20663 Heatshrink Black 25.4 mm Shrinkage:4:1 1 pc(s)