
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Braided hose
Grey
35 mm
Polyester
-50 °C
150 °C
35 mm (max)
20832
1 pc(s)
Yes
20832
Adapter
2 m
Networks
ISDN
0.11
yes
-50 - 150 °C
1 Stück(e)
5 cm
3.5 cm
Datasheet 3382863 Delock 20832 20832 Braided hose Grey Polyester 2 m 35 mm (max) 1 pc(s)
User & Safety Instructions 3382863 Delock 20832 20832 Braided hose Grey Polyester 2 m 35 mm (max) 1 pc(s)