
Technical specifications
- Material: Nylon/polyester
- Product type
Hook-and-loop tape
- Hook-and-loop feature
stick-on
- Factory colour
Black
- Material
Plastic
- Length
15 m
- Width
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 15 m x 50 mm x 200 mm
- Manufacturer part #
20860
- Type
20860
- Cable design
Round
- Version
Cable
- Height
200 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Self-adhesive
yes
- Tape length
15 m
Documents & Downloads
Datasheet
Datasheet 3381961 Delock 20860 Hook-and-loop tape stick-on (L x W x H) 15 m x 50 mm x 200 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3381961 Delock 20860 Hook-and-loop tape stick-on (L x W x H) 15 m x 50 mm x 200 mm Black 1 pc(s)
Description
This hard-wearing Velcro tape set consists of a roll of adhesive tape and a roll of fleece tape. It can be used for various applications, such as sewing, fixing objects or for various craft projects. Due to the sturdy material, the strong Velcro has a high sealing power and ensures a maximum hold.
Easy to use
The adhesive tape and the fleece tape are coated on the rear side with an adhesive coating and covered with a transparent special paper. The paper is removed and the Velcro tape is applied to a dry surface and pressed firmly. In addition, the length can be shortened individually.
This text is machine translated.
Easy to use
The adhesive tape and the fleece tape are coated on the rear side with an adhesive coating and covered with a transparent special paper. The paper is removed and the Velcro tape is applied to a dry surface and pressed firmly. In addition, the length can be shortened individually.
This text is machine translated.
Features
- Self-adhesive
- Length approx. 15 m
- Width approx.: 50 mm
- Resealable up to 5,000 times
- Ambient temperature: -30 °C - 120 °C
- Material: Nylon + polyester
- Colour, black














