This heat-shrink tubing set from Delock is used for the protection and insulation of cables, electrical lines or wires. When the heat is applied, the hose completely encloses the cable and contracts. Thus, the cable is protected against influences of the weather and mechanical damage. By the adhesive on the inner wall the shrink-fit hose is glued with the shrink-wrapped wire or cable.
Choice of different sizes
This kit includes hoses with six different diameters, which are versatile applicable.
Storage box
The handy box is suitable for Ideal protection of heat-shrink sleeves, so they remain free of dirt and dust. The box can also be reused for various tool accessories, such as screws, nuts, etc.
Wide range of uses
The heat shrink tubing can be used in a workshop, at home or in industry, for example.
Use of heat-shrinkable sleeves
The heat shrink tube can be heated using a hot air gun, with a shrink rate of 3:1 when heated to one third of its original diameter.
This text is machine translated.