
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.0
Corded
No
via USB
5 V
2 W
Black
0.376
73 mm
82 mm
Round
0 mm
Cable
83 mm
C13/C14 appliances
No
yes
yes
yes
2 W
4 Ohm
0.93 m
100 - 18000 Hz
yes
User & Safety Instructions 3379219 Delock 27002 2.0 PC speaker Corded 2 W Black