Description
This Delock PCI Express AI accelerator card enables the use of the Hailo-8™ AI processor in edge computers and provides an easy-to-implement solution to enable cost-effective edge AI computing with higher processing power and lower power consumption.
PCI Express 3.0
The card also enables computers such as NVRs, Edge AI boxes, industrial PCs and robots, to execute video-intensive Edge AI applications like video analysis, traffic management and access control.
Hailo-8™ AI interference processor
The card can deliver up to 26 TOPS (TERA operations per second) and is thus also suitable for demanding computer Vision applications.
Technical data
Connection:
1 x PCI Express x4, V3.0
Hailo-8™ AI processor x1
26 TOPS AI-power
Hailo-8™ software suite:
Dataflow Compiler (model conversion and compilation)
HailoRT (runtime environment and driver)
Model Zoo (pre-trained models)
TAPAS (deployment framework, examples, and multi-network pipelines)
Supports TensorFLow, TensorFlow Lite, ONNX, Keras, Pytorch
Low power consumption
Operating temperature: 0 °C ~ 50 °C
System requirements
Linux (Ubuntu 20.04/22.04)
Windows 11 (drivers and API only)
Package contents
PCI Express card
Low profile aperture
User manual
Packaging
Retail box
This text is machine translated.