
Highlights & Details
Delock 41441 USB charger
- Charging compatibility: Smartphone
- Charging type: Indoors
- Energy source: AC
- Black
- Cable length 1.2 m LED display
- Cordless quick charging Short circuit
- 100 - 240 V 50 - 60 Hz 58 W.
Technical specifications
- Product type
USB charger
58 W
- Input voltage
100 - 240 V
- Outputs
USB-C®
USB-A
- Type
41441
- PSU features
Wireless charger
Quick charger
- Dim
(W x H x D) 83 x 100 x 86 mm
- Height
100 mm
- Width
83 mm
- Weight
0
- Factory colour
Black
- Used at
Mains socket
- Charging method
Qi Wireless Charging
- Cable design
Round
- Cable length
1.2 m
- Version
Cable
- Depth
86 mm
- Cable use
Current
- Connections
RJ45 connector
- Wireless charging
Yes
- Connection type
USB 2.0
- UKCA
yes
- Wireless charging
yes
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
1
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
1
- Port 1 output power
18 W
- Port 2 output power
12 W
- Efficiency at low load (10%)
yes
- Port 3 output power
18 W
- Fast charging
yes
Documents & Downloads
Datasheet
Datasheet 3382916 Delock 41441 USB charger 58 W USB-C®, USB-A Qi Wireless Charging Black Mains socket Wireless charger, Quick charger
User & Safety Instructions
User & Safety Instructions 3382916 Delock 41441 USB charger 58 W USB-C®, USB-A Qi Wireless Charging Black Mains socket Wireless charger, Quick charger
Description
Wireless rapid charging
The charger supports quick charging of up to 10 W with appropriately equipped smartphones. For this purpose, the smartphone can be placed on the top of the loading area of the charging station.
Simultaneous charging of several devices
All charging connections as well as the wireless charging unit can be used simultaneously. This provides power to up to four devices at the same time.
This text is machine translated.








