
Highlights & Details
Delock 41447 USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- White
- 100 - 240 V 50 - 60 Hz 60 W.
Technical specifications
- Product type
USB charger
60 W
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Outputs
USB-C® socket
- Output current (max.) - rounded
3 A
- Max. output current
3.0 A
- Max. output current per channel
3.0 A
- Type
41447
- Suitable for
Universal
- Suitable for
mobile Geräte mit USB Type-C™ Anschluss
- PSU features
USB Power Delivery (USB-PD)
Surge protection
- Dim
(L x W x H) 200 cm x 40 mm x 36 mm
- Height
36 mm
- Length
200 cm
- Width
40 mm
- Weight
120 g
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
53 mm
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Wireless charging
No
- Connection type
USB 2.0
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB Type-C ports quantity
1
Documents & Downloads
Datasheet
Datasheet 3383035 Delock 41447 USB charger 60 W USB-C® socket Power Delivery White Mains socket USB Power Delivery (USB-PD), Surge protect
User & Safety Instructions
User & Safety Instructions 3383035 Delock 41447 USB charger 60 W USB-C® socket Power Delivery White Mains socket USB Power Delivery (USB-PD), Surge protect
Description
GaN technology
The use of novel GaN (gallium nitride) transistors increases the efficiency compared to conventional silicon technology. Thus a high output power can be achieved even with very compact dimensions.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





