
Highlights & Details
Delock 41448 USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- White
- Overcurrent, overheating, overload protection, short circuit
- 100 - 240 V 50-60 Hz 48 W Maximum output voltage 20 V
Technical specifications
- Power plug type C
- Product type
USB charger
48 W
- Input voltage
100 - 240 V
- Outputs
USB-A
USB-C®
- Type
41448
- PSU features
Quick charger
USB Power Delivery (USB-PD)
- Dim
(W x H x D) 37.5 x 36 x 39.5 mm
- Height
36 mm
- Width
37.5 mm
- Weight
0
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
39.5 mm
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Connection type
USB 2.0
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
1
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
1
Documents & Downloads
Datasheet
Datasheet 3382921 Delock 41448 USB charger 48 W USB-A, USB-C® Power Delivery White Mains socket Quick charger, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3382921 Delock 41448 USB charger 48 W USB-A, USB-C® Power Delivery White Mains socket Quick charger, USB Power Delivery (USB-PD)
Description
GaN technology
The use of novel GaN (gallium nitride) transistors increases the efficiency compared to conventional silicon technology. Thus a high output power can be achieved even with very compact dimensions.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






