
Highlights & Details
Delock 41450 USB charger
- Number of devices supported: 6
- Free standing
- Overvoltage protection
- White
Technical specifications
- Product type
USB charger
- Input voltage
100 - 240 V
- Outputs
USB-C®
USB-A
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
41450
- PSU features
Surge protection
Wireless charger
Quick charger
- Dim
(W x H x D) 95 x 56 x 236 mm
- Height
56 mm
- Width
95 mm
- Weight
0.833
- Factory colour
White
- Used at
Mains socket
Indoors
- Charging method
Power Delivery
Qi Wireless Charging
- Cable design
Round
- Cable length
0 cm
- Version
Plug cord
- Depth
236 mm
- Keyboard layout
German, QWERTZ
- Cable use
Current
- Connections
RJ45 connector
- Wireless charging
No
- Connection type
USB 2.0
- UKCA
yes
- Number of compartments
6
- Number of devices supported
6
- Over voltage protection
yes
Documents & Downloads
Datasheet
Datasheet 3381830 Delock 41450 USB charger USB-C®, USB-A Power Delivery, Qi Wireless Charging White Mains socket, Indoors Surge protection
User & Safety Instructions
User & Safety Instructions 3381830 Delock 41450 USB charger USB-C®, USB-A Power Delivery, Qi Wireless Charging White Mains socket, Indoors Surge protection
Description
Integrated holders
The holder allows multiple devices, such as smartphones or tablets, to be stored space-saving on the charger.
Wireless rapid charging
The charger supports rapid charging of up to 15 W via a suitably equipped smartphone.
Note: For charging with 100 W, a suitable USB-C PD cable with 5 A is required.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









