
Delock 41453 USB charger
Highlights & Details
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black
- Overcurrent, overheating, short circuit
- 100 - 240 V / 50 - 60 Hz
Technical specifications
- Product type
USB charger
- Input voltage
100 - 240 V
- Outputs
USB-C®
USB-A
- Type
41453
- PSU features
USB Power Delivery (USB-PD)
Surge protection
Quick charger
- Dim
(W x H x D) 109 x 17 x 66 mm
- Height
17 mm
- Width
109 mm
- Factory colour
Black
- Used at
Mains socket
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
66 mm
- Screen size diagonal (inches)
24 inch
- Cable use
C13/C14 appliances
- Wireless charging
No
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB 2.0 ports quantity
1
- USB Type-C ports quantity
2
- USB Power Delivery up to
60 W
Documents & Downloads
Datasheet
Datasheet 3382922 Delock 41453 USB charger USB-C®, USB-A Power Delivery Black Mains socket USB Power Delivery (USB-PD), Surge protection,
User & Safety Instructions
User & Safety Instructions 3382922 Delock 41453 USB charger USB-C®, USB-A Power Delivery Black Mains socket USB Power Delivery (USB-PD), Surge protection,
Description
Safe quick charging
Common rapid-charge technologies, such as Power delivery (PD) 3.0, are supported. This ensures the charging process is as safe and quick as possible.
This text is machine translated.



