
Highlights & Details
Delock 41461 USB charger
- Number of devices supported: 6
- Operating principle: Contact
- Free standing
- Quick charge
- Black/Grey
Technical specifications
- Product color: Black, gray
- Sustainability Compliance: Yes
- Product type
USB charger
112 W
- No. of outputs
6 x
- Outputs
USB-A
USB-C®
- Output current (max.) - rounded
6 A
- Max. output current
6 A
- Max. output current per channel
12 A
- Type
41461
- Suitable for
Universal
- Suitable for
Notebooks. Smartphones. AirPods. Tablets. Smartwatch
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 185 x 113 x 35 mm
- Height
35 mm
- Length
185 mm
- Width
113 mm
- Weight
1.17
- Factory colour
Grey
Black
- Used at
Mains socket
- Charging method
Power Delivery
- Cable design
Round
- Version
Cable
- Depth
185 mm
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Material
Plastic
- Connection type
USB 2.0
- Power supply (details)
100 - 240 V
- UKCA
yes
- Number of compartments
8
- USB ports quantity
6
- Quantity per pack
1 Stück(e)
- USB Type-A output ports
3
- Maximum output voltage
20 V
- Number of devices supported
6
- USB Type-C ports quantity
3
- Manual
yes
- Efficiency (@10 %)
86 %
- Fast charging
yes
- Efficiency
88 %
- Power cable length
2 m
Documents & Downloads
Datasheet
Datasheet 3381972 Delock 41461 USB charger 112 W USB-A, USB-C® Power Delivery Grey, Black Mains socket USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3381972 Delock 41461 USB charger 112 W USB-A, USB-C® Power Delivery Grey, Black Mains socket USB Power Delivery (USB-PD)
Description
Variable holders
The holder allows multiple devices, such as Smartphones, iPods and tablets, to be placed on the charger to save space. The holders can be placed at variable distance on the device owing to the pre-installed slots.
Smartwatch holder
In addition to the holders for tablets and smartphones, the charger also has the option of a smartwatch holder.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









