
Highlights & Details
Delock 41471 USB charger
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- White
- Rapid overcurrent, overheating, overload protection, short circuit
- 100 - 240 V 50 - 60 Hz 140 W Maximum output voltage 28 V
Technical specifications
- Product type
USB charger
140 W
- Input voltage
100 - 240 V
- No. of outputs
1 x
- Output current (max.) - rounded
5 A
- Max. output current
5.0 A
- Max. output current per channel
5.0 A
- Type
41471
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 113 x 75 x 35 mm
- Height
35 mm
- Length
113 mm
- Width
75 mm
- Weight
0
- Factory colour
White
- Used at
Indoors
- Charging method
USB PD 3.1
- Cable design
Round
- Version
Cable
- Depth
113 mm
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Wireless charging
No
- Connection type
USB 2.0
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Output current (12V)
3 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- Minimum output voltage
5 V
- Maximum output voltage
28 V
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
1
- Power consumption (no load)
0.182 W
- Manual
yes
- Gallium nitride (GaN) transistors
yes
- Efficiency at low load (10%)
yes
- Output current (15V)
3 A
- Output current (20V)
5 A
- Fast charging
yes
- Number of simultaneously connected devices (max)
1
Documents & Downloads
Datasheet
Datasheet 3383131 Delock 41471 USB charger 140 W USB PD 3.1 White Indoors GaN
User & Safety Instructions
User & Safety Instructions 3383131 Delock 41471 USB charger 140 W USB PD 3.1 White Indoors GaN
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





