
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Patch panel
254 mm (10")
CAT 6A
1 U
Equipped
RJ45, auto-negotiation
12 x RJ45 jack (external)
LSA block (internal)
254 mm
44 mm
109 mm
Black
250 cm
Metal
0.92
yes
12
User & Safety Instructions 3382402 Delock 43310 Patch panel 254 mm (10") CAT 6A 1 U Black Equipped