
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO patch panel
24 ports
LC
1 U
Unequipped
482.6 mm
150 mm
250 cm
483 mm (19")
Round
Cable
43.6 mm
C13/C14 appliances
yes
yes
yes
24
Datasheet 3382413 Delock 43387 FO patch panel 24 ports LC 1 U
User & Safety Instructions 3382413 Delock 43387 FO patch panel 24 ports LC 1 U