
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO patch panel
24 ports
LC
1 U
Unequipped
482.6 mm
150 mm
250 cm
483 mm (19")
Round
Cable
Multicolour
43.6 mm
C13/C14 appliances
0
yes
yes
yes
24
Datasheet 3382415 Delock 43389 FO patch panel 24 ports LC 1 U
User & Safety Instructions 3382415 Delock 43389 FO patch panel 24 ports LC 1 U