
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

FO patch panel
24 ports
LC
1 U
Unequipped
482.6 mm
150 mm
482.6 mm
483 mm (19")
Round
0 cm
Cable
Violet
43.6 mm
German, QWERTZ
C13/C14 appliances
Fibreglass
yes
yes
yes
24
Datasheet 3382416 Delock 43390 FO patch panel 24 ports LC 1 U
User & Safety Instructions 3382416 Delock 43390 FO patch panel 24 ports LC 1 U