
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO patch panel
24 ports
SC
1 U
Unequipped
482.6 mm
150 mm
250 cm
483 mm (19")
Round
Cable
Multicolour
43.6 mm
C13/C14 appliances
0
yes
yes
24
Datasheet 3382426 Delock 43400 FO patch panel 24 ports SC 1 U
User & Safety Instructions 3382426 Delock 43400 FO patch panel 24 ports SC 1 U