
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO patch panel
24 ports
LC
SC
1 U
Unequipped
482.6 mm
150 mm
482.6 mm
483 mm (19")
Round
Cable
Black
43.6 mm
C13/C14 appliances
No
yes
yes
Datasheet 3382430 Delock 43405 FO patch panel 24 ports LC, SC 1 U
User & Safety Instructions 3382430 Delock 43405 FO patch panel 24 ports LC, SC 1 U