
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0.20 m
Black
Red
7680 x 4320 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
HDMI 2.0
Round
Unidirectional (uni)
DisplayPort 1.4
HDMI 2.0
7680 x 4320 Pixel
240 Hz
Yes
yes
60 Hz
yes
1 Stück(e)
yes
yes
yes
yes
User & Safety Instructions 3382929 Delock 60053 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black, Red 0.20 m