
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
Grey
7680 x 4320 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
38.2 mm
9.4 mm
19.2 mm
RJ45 connector
0.013
yes
7680 x 4320 p
1 Stück(e)
User & Safety Instructions 3383135 Delock 60081 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Grey