
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
0 mm
Black
Grey
7680 x 4320 Pixel
angled on one side
TV/monitor
Adapter
Monitors/TV adapters
UHD 8K @ 60 Hz
Round
Unidirectional (uni)
41.5 mm
10.7 mm
29.5 mm
RJ45 connector
0.013
yes
7680 x 4320 p
1 Stück(e)
User & Safety Instructions 3382941 Delock 60082 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black, Grey 0 mm