
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60530
Connector
Connector type
4
M8 plug
Black
1 pc(s)
85 °C
3 A
3 A
60 V
PA 66
0.011
60530
4
45 mm
12.1 mm
IP67
Round
Cable
C13/C14 appliances
Plastic
yes
-25 - 85 °C
1 Stück(e)
1.2 cm
3 A
Datasheet 3383011 Delock 60530 Connector Connector type Total number of pins: 4 1 pc(s)
User & Safety Instructions 3383011 Delock 60530 Connector Connector type Total number of pins: 4 1 pc(s)