
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60531
Connector
Connector type
3
M8 plug
Black
Silver
1 pc(s)
85 °C
3 A
3 A
60 V
0
60531
3
42 mm
12.1 mm
IP67
Round
Cable
C13/C14 appliances
Metal
yes
-25 - 85 °C
1 Stück(e)
Datasheet 3383012 Delock 60531 Connector Connector type Total number of pins: 3 1 pc(s)
User & Safety Instructions 3383012 Delock 60531 Connector Connector type Total number of pins: 3 1 pc(s)