
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60537
Connector
Connector type
5
M12 socket
M12 plug
Black
Silver
1 pc(s)
85 °C
4 A
4 A
60 V
PA 66
0.023
60537
5
52 mm
20 mm
IP67
Round
Cable
C13/C14 appliances
Metal
yes
-25 - 85 °C
1 Stück(e)
Datasheet 3383018 Delock 60537 Connector Connector type Total number of pins: 5 1 pc(s)
User & Safety Instructions 3383018 Delock 60537 Connector Connector type Total number of pins: 5 1 pc(s)