The USB 2.0 Bluetooth adapter from Delock enables a wireless communication and data transfer e.g. between two PCs or a PC and a mobile phone or network.
Compact design
Because of its size of 3 cm and the eyelet, the Bluetooth adapter can be attached to a key strap, for example.
Bluetooth 5.0
Due to the Bluetooth 5.0 standard, this adapter requires less power and has a faster data transfer rate. Furthermore, it can be easily connected to the terminals.
Without barrier between the transmitter and the receiver a free connection of up to 200 meters is possible. And with a transmission power of 100 mW.
In addition, data packets can now be up to 255 bytes, instead of 31 bytes as before.
IoT
The Internet of Things (IDD), or the Internet of Things (IoT), is the umbrella term for networking intelligent objects. Communication takes place both with each other and with the Internet.
The aim is to ensure that the object, e.g. the vacuum cleaner robot, continuously provides status information on the Internet, which can then be accessed and controlled using a APP.
Thanks to its low power consumption and higher data transfer rate, Bluetooth 5 meets all communication requirements and is therefore suitable for Ideal Smart home devices from the IoT (Internet of Things).
Supports A2DP
A2DP stands for "Advanced Audio Distribution Profile" and serves to enable wireless transmission via Bluetooth in addition to pure data transmission and also audio signals (Stereo). The stick is thus suitable, among other things, as an ideal supplement, in order to connect laptop with Bluetooth-enabled headphones, for instance.
This text is machine translated.