Description
With this adapter of Delock you can connect a HDMI monitor via a free mini DisplayPort interface of your system. The adapter supports a resolution up to Ultra HD (4K) and is backward compatible with Full-HD 1080p. The adapter offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals. The screw of the mini DisplayPort plug ensures a secure connection and prevents the cable from being pulled out accidentally.
Technical data
Connections:
Mini DisplayPort 20 pin plug with screw >
HDMI-A 19-pin socket
Screw type #4-40, UNC thread type, 3A thread type, American standard screw
Parade PS176 chipset
DisplayPort 1.2 and High Speed HDMI specification
Wire cross-section 32 AWG
Cable diameter: Approx. 5.5 mm
Contacts with gold plating
Active converter for graphics cards with DP and DP++ output
Transmission of audio and video signals
Supports a resolution of up to 4K (4096 x 2160 pixels @ 24 Hz or 3840 x 2160 pixels
@ 30 Hz) - depending on the system and the connected hardware
Supports 3D displays (1080p @ 120 Hz)
Supports HDCP 1.3
Supports Eyefinity
Audio input formats: 8-channel LPCM, compressed audio (AC-3, DTS) and HBR
Audio formats up to 24-bit resolution with a sampling rate up to 192 kHz
1 x ferrite core
Cable length: Approx. 25 cm (including connections)
Colour, black
OS independent, no driver installation required
System requirements
A free mini DisplayPort socket
Package contents
Adapter mini DisplayPort to HDMI
Packaging
Resealable bag
This text is machine translated.