
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
USB Micro-B
DisplayPort
1 x
HDMI plug
1 x
DisplayPort socket
Micro USB
0.24 m
Black
3840 x 2160 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
HDMI 2.0
Round
Unidirectional (uni)
HDMI 2.0
3840 x 2160 Pixel
60 Hz
Yes
0.088
yes
5 V
yes
yes
User & Safety Instructions 3381559 Delock 63206 HDMI / USB Micro-B / DisplayPort Adapter [1x HDMI plug - 1x DisplayPort socket, Micro USB] Black 0.24 m