
Highlights & Details
4 Port USB 5 Gbps Hub with USB Type-C™ Connector - USB Type A Connector Top
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 4
- 5000 Mbit/s
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
20 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
41 mm
- Height
18 mm
- Depth
62 mm
- Weight
0.2 kg
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type
USB
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- Quantity per pack
1 Stück(e)
- Manual
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3383353 Delock 63223 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black 63223
User & Safety Instructions
User & Safety Instructions 3383353 Delock 63223 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black 63223
Description
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps USB Type-C™ connector
- 4 x USB 5 Gbps Type-A socket
- Genesys Logic GL3510 chipset
- Data transfer rate up to 5 Gbps
- 1 x LED display
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 62 x 41 x 18 mm
- Cable length incl. connection: Approx. 20 cm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 5.13 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
PlayStation 5
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




