
Highlights & Details
External USB 10 Gbps USB Type-C™ Hub with 3 x USB Type A and 1 x USB Type-C™
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Hub interfaces: USB 3.2 3.1 Gen 2 (3.1 2 1st Gen) Type-A, USB 3.2 1st Gen (2 Gen 2) Type-C
- Number of connections: 4
- 10000 Mbit/s
- Black, gray aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
3+1 ports
- Interfaces (output)
USB type A
USB C®
- No. of outputs
4 x
- Cable length
12 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
Grey
- Width
40 mm
- Height
13 mm
- Depth
80 mm
- Weight
0.081 kg
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- UKCA
yes
- Ports quantity
4
- Data transfer rate
10000 Mbit/s
- Manual
yes
- Plug and Play
yes
- Power consumption (max)
7.5 W
Documents & Downloads
Datasheet
Datasheet 3381609 Delock 63261 USB hub 3+1 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black, Grey 63261
User & Safety Instructions
User & Safety Instructions 3381609 Delock 63261 USB hub 3+1 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s + USB C connector Black, Grey 63261
Description
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 3 x USB 10 Gbps Type-A socket
- 1 x USB 10 Gbps USB Type-C™ jack
- Chipset: Realtek RTS5423
- Data transfer rate up to 10 Gbps
- Electrical power per port: Max. 7.5 Watts (5 V / 1.5 A)
- Plug & Play
- Aluminium casing material
- Colour: grey
- Cable length without connections: Approx. 12 cm
- Dim. (LxWxH): Approx. 80 x 40 x 13 mm
System requirements
- Linux Kernel 4.6.4 or later
Mac OS X 10.15.5 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





