
Highlights & Details
USB 5 Gbps hub with 4 ports + 1 fast charge port with switch and lighting
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 4
- 5000 Mbit/s
- Grey aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
USB hub
- Cable specs
USB 3.1 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4+1 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
4 x
- Cable length
0.8 m
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Grey
- Width
46 mm
- Height
21 mm
- Depth
99 mm
- Weight
0.264
- Version
Adapter
- Type A
USB
- Type B
USB
- Keyboard layout
None (PC-controlled)
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381610 Delock 63262 USB hub 4+1 ports USB type A, DC jack 3.5 mm USB 3.1 1st Gen 5 GBit/s Grey 63262
User & Safety Instructions
User & Safety Instructions 3381610 Delock 63262 USB hub 4+1 ports USB type A, DC jack 3.5 mm USB 3.1 1st Gen 5 GBit/s Grey 63262
Description
Another USB type-A port enables charging devices such as smartphones up to 2.4 A. Each port can be switched on or off individually by means of the switch. In addition, each USB Type-A port has a frame, which lights up as soon as the port is activated.
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps type B socket
- 4 x USB 5 Gbps Type-A socket
- 1 x USB Type-A charging socket (max. 5 V / 2.4 A)
- 1 x 12 V DC power socket
- Genesys Logic GL3510, GL888F chipset
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- LED lighting on the USB type A sockets
- Heavy duty metal casing
- Power supply: Self-powered
- Dim. (LxWxH): Approx. 99 x 46 x 21 mm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 3.18 or later
Mac OS X 10.15.3 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port

