
Highlights & Details
USB 5 Gbps hub with 4 ports + 1 fast charge port + 1 USB-C™ PD 3.0 port with switch and lighting
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 4
- 5000 Mbit/s
- USB Power Delivery
- Grey aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
USB hub
- Cable specs
USB 3.1 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
0 mm
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Grey
- Width
46 mm
- Height
21 mm
- Depth
99 mm
- Weight
0.374 kg
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Length
150 cm
- Keyboard layout
None (PC-controlled)
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- DC-in jack
yes
- USB Power Delivery (USB PD)
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381611 Delock 63263 USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s Grey 63263
User & Safety Instructions
User & Safety Instructions 3381611 Delock 63263 USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s Grey 63263
Description
Additional quick-charge port and USB-C™ PD 3.0 port
Another USB type-A port enables charging devices such as smartphones up to 2.4 A.
The USB Type-C™ PD Port offers up to 12 V and 2.25 A output power, so that your notebook can be charged.
LED lighting and switches
Each port can be switched on or off individually by means of the switch. In addition, each USB Type-A port has a frame, which lights up as soon as the port is activated.
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps type B socket
- 4 x USB 5 Gbps Type-A socket
- 1 x USB Type-A charging socket (max. 5 V / 2.4 A)
- 1 x USB Type-C™ socket PD 3.0 (max. 12 V / 2.25 A)
- 1 x 12 V DC power socket
- Genesys Logic GL3510, GL888F, IP6528AC chipset
- Data transfer rate up to 5 Gbps
- LED lighting on the USB type A sockets
- Heavy duty metal casing
- Power supply: Self-powered
- Dim. (LxWxH): Approx. 99 x 46 x 21 mm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 3.18 or later
Mac OS X 10.15.3 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






