
External industrial hub 7 x USB 3.0 type A with 20 kV ESD protection
Highlights & Details
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 7
- 5000 Mbit/s
- Black Metal
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
7 x
- Cable length
0 mm
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Black
- Width
80 mm
- Height
32 mm
- Depth
158 mm
- Weight
0.551
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Input voltage
9 - 40 V
- UKCA
yes
- Terminal block included
yes
- Ports quantity
7
- Data transfer rate
5000 Mbit/s
- Quantity per pack
1 Stück(e)
- DC-in jack
yes
- Card reader integrated
no
- Manual
yes
- Plug and Play
yes
- Surge protection
yes
- Mounting brackets included
yes
Documents & Downloads
Datasheet
Datasheet 3381612 Delock 63311 USB hub 7 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 63311
User & Safety Instructions
User & Safety Instructions 3381612 Delock 63311 USB hub 7 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 63311
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps type B socket
- 7 x USB 5 Gbps type A socket - Battery charging specification BC1.2
- 1 x 9 – 40 V DC power socket
- 1 x 3 Pin Terminal power connection
- Chipset: VIA VL817
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- 8 x LED display
- USB ports with screw terminals
- Heavy duty metal casing
- Hole spacing USB type A: Approx. 19 mm
- Hole spacing USB type B: Approx. 16.5 mm
- M3 thread size
- Removable wall mount
- Power supply: Bus-powered or self-powered
- Flexible power supply from 9 V to 40 V
- Automatic detection of the input polarity at the power connections
- ESD protection up to 20 kV for all ports
- Dim. (LxWxH): Approx. 158 x 80 x 32 mm
- Colour, black
- Plug & Play
System requirements
- Linux Kernel 3.16 or later
Mac OS X 10.9 or higher
Windows 7/7-64/8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port


