This TOSLINK switch from Delock can be used, for example, to operate up to three TOSLINK devices at a home theater system.
Supports HD audio formats
The switch supports all the common 2.0 and 5.1 audio formats such as LPCM, Dolby Digital, DTS audio and thus offers a sound experience like in the cinema.
High resolution scanning rate
The switch offers a sampling rate of up to 24 bit and 96 kHz. Thus the sound playback can be played back without any loss in the High-Res audio range.
High transmission distance
The switch supports an output transmission distance of up to 40 m via an optical TOSLINK cable with a signal loss of less than 0.2 dB / m.
Manual switching or with IR remote control
The switch can be switched over and off using the keys on the device or via the infrared remote control included in the delivery. Thereby the inputs can be switched easily and comfortably.
Last-time working state memory
The switch automatically saves the last working state when the power is turned off and therefore uses the last selected input.
USB power supply
The switch does not need an additional external power supply, the power is supplied via the USB cable included in the delivery.
This text is machine translated.