With this TOSLINK splitter of Delock, up to three TOSLINK devices can be operated simultaneously at one TOSLINK output.
Supports HD audio formats
The splitter supports all the common 2.0 and 5.1 audio formats such as LPCM, Dolby Digital, DTS audio and thus offers a sound experience like in the cinema.
High resolution scanning rate
The splitter offers a sampling rate of up to 24 bits and 96 kHz. Thus the sound playback can be played back without any loss in the High-Res audio range.
High transmission distance
The splitter supports an output transmission distance of up to 40 m via an optical TOSLINK cable with a signal loss of less than 0.2 dB / m.
USB power supply
The splitter does not need an additional external power supply, the power is supplied via the USB cable included in the delivery.
This text is machine translated.