
Highlights & Details
External USB 5 Gbps Hub with 13 ports + switch
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 13
- 5000 Mbit/s
- Grey aluminum
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type B
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
13 ports
- Interfaces (output)
USB type A
DC jack 3.5 mm
- No. of outputs
13 x
- Cable length
1 m
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Grey
- Width
53 mm
- Height
23 mm
- Depth
187 mm
- Weight
0.593 kg
- Version
Cable
- No. of USB type A 3.1 / 3.2 1st Gen
13 x
- Keyboard layout
None (PC-controlled)
- Cable use
PC
- Max. output current
5 A
- Output voltage
12 V
- Type
DC
- Input voltage
100 - 240 V
- UKCA
yes
- Ports quantity
13
- Data transfer rate
5000 Mbit/s
- DC-in jack
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3384178 Delock 63738 USB hub 13 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Grey 63738
User & Safety Instructions
User & Safety Instructions 3384178 Delock 63738 USB hub 13 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Grey 63738
Description
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps type B socket
- 13 x USB 5 Gbps Type-A socket
- 1 x 12 V DC power socket
- Data transfer rate up to 5 Gbps
- 13 x LED display
- Heavy duty metal casing
- Self-powered use (only works with power supply)
- Dim. (LxWxH): Approx. 187 x 53 x 23 mm
- Colour: grey
- Plug & Play
System requirements
- Chrome OS
Linux Kernel 5.8 or later
Mac OS X 10.15.6 or higher
Windows 8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




