
Highlights & Details
4 port USB 5 Gbps hub with USB Type-C™ or USB Type-A connection
- Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
- Number of connections: 4
- 5000 Mbit/s
- Black
Technical specifications
- Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
2+2 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
20 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
- Width
23 mm
- Height
18 mm
- Depth
70 mm
- Weight
0.08
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Cable use
C13/C14 appliances
- Connections
USB-C® plug
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ports quantity
4
- Data transfer rate
5000 Mbit/s
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381742 Delock 63828 USB hub 2+2 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black 63828
User & Safety Instructions
User & Safety Instructions 3381742 Delock 63828 USB hub 2+2 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black 63828
Description
Extensive connection options
Because of the specially designed adapter, the Delock hub can be quickly and easily connected to the USB type A port. Thus it can be connected without any problem with new devices with USB Type-C™ socket and older devices, which have only one USB Type-A connection. The adapter is located directly on the cable and therefore cannot be removed.
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB 5 Gbps USB Type-C™ connector
- 4 x USB 5 Gbps Type-A socket
- Adapter:
- 1 x USB 5 Gbps USB Type-C™ jack
- 1 x USB 5 Gbps type A connector
- Genesys Logic GL3510 chipset
- Data transfer rate up to 5 Gbps
- 1 x LED display
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 70 x 23 x 18 mm
- Cable length incl. connection: Approx. 20 cm
- Colour, black
- Plug & Play
System requirements
- Chrome OS
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Linux Kernel 5.8 or later
Mac OS X 11.1 or higher
Windows 8.1/8.1-64/10/10-64
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 port
or
A free USB type-A connection
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


