
Technical specifications
- Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
- Other operating systems support: ChromeOS
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
3 ports
- Interfaces (output)
USB type A
microSD
SD
- No. of outputs
3 x
- Cable length
20 cm
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Multicolour
- Width
23 mm
- Height
18 mm
- Depth
84 mm
- Weight
0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Keyboard layout
German, QWERTZ
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Card reader integrated
yes
Documents & Downloads
Datasheet
Datasheet 3382029 Delock 63859 USB hub 3 ports USB type A, microSD, SD USB 3.2 1st Gen 5 GBit/s + USB C connector Multicolour 63859
User & Safety Instructions
User & Safety Instructions 3382029 Delock 63859 USB hub 3 ports USB type A, microSD, SD USB 3.2 1st Gen 5 GBit/s + USB C connector Multicolour 63859
Description
Integrated card reader
In addition, the hub with integrated card reader extends a PC or a laptop by an SD and a micro SD slot.
Extensive connection options
Because of the specially designed adapter, the Delock hub can be quickly and easily connected to the USB type A port. Thus it can be connected without any problem with new devices with USB Type-C™ socket and older devices, which have only one USB Type-A connection. The adapter is located directly on the cable and therefore cannot be removed.
Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
- 3 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket
- 1 x SD slot
- 1 x Micro SD Slot
- Adapter:
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A connector
- Genesys Logic GL3510, GL3224 chipset
- Data transfer rates up to:
- SuperSpeed USB 5 Gbps,
- Hi-speed 480 Mbps,
- Full speed 12 Mbps,
- Low speed 1.5 Mbps
- Two memory cards can be operated at the same time
- Data can be transferred directly between two connected memory cards
- scanned.
- The card reader supports the following memory cards:
- 1. Slot Secure Digital
- SD, SD3.0 UHS-I, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, MMC-I,
- MMC-II, MMC 4.0, Mini SD, Mini SDHC, MMC mobile, RS-MMC, RS-MMC 4.0
- 2. Slot Micro Secure Digital
- Micro SD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMC micro
- 1 x LED display
- Heavy duty metal casing
- Dim. (LxWxH): Approx. 84 x 23 x 18 mm
- Cable length incl. connection: Approx. 20 cm
- Colour, black
- Plug & Play
System requirements
- Chrome OS
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Linux Kernel 5.8 or later
Mac OS X 11.1 or higher
Windows 8.1/8.1-64/10/10-64
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 port
or
A free USB type-A connection
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



